Part Details for MKP3V270 by Motorola Semiconductor Products
Overview of MKP3V270 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP3V270
MKP3V270 CAD Models
MKP3V270 Part Data Attributes
|
MKP3V270
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MKP3V270
Motorola Semiconductor Products
SIDAC, 280V V(BO) Max
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | LONG FORM, O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 280 V | |
Breakover Voltage-Min | 250 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Max | 100 mA | |
Holding Current-Nom | 100 mA | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | SIDAC |
Alternate Parts for MKP3V270
This table gives cross-reference parts and alternative options found for MKP3V270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP3V270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP3V260 | 270V, SIDAC | Motorola Mobility LLC | MKP3V270 vs MKP3V260 |
G270B | SIDAC, 280V V(BO) Max, DO-41 | Hutson Industries | MKP3V270 vs G270B |
K2500E70 | SIDAC, 280V V(BO) Max, TO-92, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Littelfuse Inc | MKP3V270 vs K2500E70 |
K2500E70 | SIDAC, 280V V(BO) Max, TO-92, TO-92, 2 PIN | Teccor | MKP3V270 vs K2500E70 |
MKP1V260 | SIDAC, 270V V(BO) Max, DO-41 | Motorola Semiconductor Products | MKP3V270 vs MKP1V260 |
MKP9V260 | SIDAC, 270V V(BO) Max, DO-41 | Motorola Semiconductor Products | MKP3V270 vs MKP9V260 |
MKP1V270 | 280V, SIDAC, DO-41 | Motorola Mobility LLC | MKP3V270 vs MKP1V270 |
MK1V260 | SIDAC, 270V V(BO) Max, PLASTIC, SURMETIC50, CASE 267-03, 2 PIN | Motorola Semiconductor Products | MKP3V270 vs MK1V260 |
K2500G | SIDAC, 280V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | MKP3V270 vs K2500G |