Part Details for G3VM-201H1 by OMRON Corporation
Overview of G3VM-201H1 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for G3VM-201H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM201H1
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.2A 200V AC/DC-OUT 6-Pin SOP - Rail/Tube (Alt: G3VM201H1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.7285 / $2.0577 | Buy Now |
DISTI #
04M9616
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.2A 200V AC/DC-OUT 6-Pin SOP - Bulk (Alt: 04M9616) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$1.8300 | Buy Now |
DISTI #
653-G3VM-201H1
|
Mouser Electronics | Solid State Relays - PCB Mount 200V, SPST-NO, SOP6 SMT 200mA 5ohm 100pF RoHS: Compliant | 116 |
|
$1.7100 / $2.3400 | Buy Now |
DISTI #
000000000002439345
|
Sager | Solid State Relays - PCB Mount 200V, SPST-NO, SOP6 SMT 200mA 5ohm 100pF Min Qty: 300 | 0 |
|
$1.9100 / $2.0200 | Buy Now |
Part Details for G3VM-201H1
G3VM-201H1 CAD Models
G3VM-201H1 Part Data Attributes
|
G3VM-201H1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-201H1
OMRON Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Omron Electronics | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 8 Ω | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for G3VM-201H1
This table gives cross-reference parts and alternative options found for G3VM-201H1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3VM-201H1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2-1A02-TT | Transistor Output SSR, 1-Channel, 3750V Isolation | Crydom Inc | G3VM-201H1 vs G2-1A02-TT |
G3VM-202J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, FLAT, SOP-8 | OMRON Corporation | G3VM-201H1 vs G3VM-202J1 |
PS7522L-1A-E4 | Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6 | NEC Compound Semiconductor Devices Ltd | G3VM-201H1 vs PS7522L-1A-E4 |
OCM246CLF-R1 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G3VM-201H1 vs OCM246CLF-R1 |
TLP296G(TP5) | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | G3VM-201H1 vs TLP296G(TP5) |
G2-1A06-ST | Transistor Output SSR, 1-Channel, 3750V Isolation | Crydom Inc | G3VM-201H1 vs G2-1A06-ST |
OCM407LD | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G3VM-201H1 vs OCM407LD |
G3VM-62J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-8 | OMRON Corporation | G3VM-201H1 vs G3VM-62J1 |
OCM212DPF-R1 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G3VM-201H1 vs OCM212DPF-R1 |
OCM236DPF | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G3VM-201H1 vs OCM236DPF |