Part Details for GAB1 by Mersen Electrical Power
Overview of GAB1 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for GAB1
GAB1 CAD Models
GAB1 Part Data Attributes
|
GAB1
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GAB1
Mersen Electrical Power
Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for GAB1
This table gives cross-reference parts and alternative options found for GAB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MET001 | Electric Fuse, Slow Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | GAB1 vs MET001 |
0677001. | Electric Fuse, Slow Blow, 1A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | GAB1 vs 0677001. |
SMG1 | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | GAB1 vs SMG1 |
MIMRT25V1 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | GAB1 vs MIMRT25V1 |
SMG-V1 | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | GAB1 vs SMG-V1 |
CF06332T/1/10 | Electric Fuse, Time Delay Blow, 1A, 250VAC, 35A (IR), Inline/holder, | SPC Multicomp | GAB1 vs CF06332T/1/10 |
MC000903 | Electric Fuse, | SPC Multicomp | GAB1 vs MC000903 |
GSL001 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GAB1 vs GSL001 |
MIMRF25V1 | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | GAB1 vs MIMRF25V1 |
MCMET1A250V | Electric Fuse, Slow Blow, 1A, 250VAC, 35A (IR), Through Hole, | SPC Multicomp | GAB1 vs MCMET1A250V |