There are no models available for this part yet.
Overview of GBI20K by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Price & Stock for GBI20K by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-GBI20K-ND
|
DigiKey | BRIDGE 1-PH GBI 800V 20A 150DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.3647 / $0.9000 | Buy Now | |
DISTI #
637-GBI20K
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, GBI, 800V, 20A, 150C RoHS: Compliant | 500 |
|
$0.3660 / $0.9200 | Buy Now | |
Onlinecomponents.com | Bridge - Single Phase - GBI - 800V - 20A RoHS: Compliant | 0 |
|
$0.3085 / $0.3895 | Buy Now | ||
DISTI #
78442735
|
Verical | Rectifier Bridge Diode Single 800V 3.6A 4-Pin Case GBI Box Min Qty: 117 Package Multiple: 1 | Americas - 500 |
|
$0.5978 | Buy Now | |
DISTI #
GBI20K-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 20A, Ifsm: 220A Min Qty: 1 | 500 |
|
$0.4400 / $0.8410 | Buy Now |
CAD Models for GBI20K by Diotec Semiconductor AG
Part Data Attributes for GBI20K by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Package Description
|
30 X 18 MM, 3.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PSFM-T4
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
240 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
3.6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
1.5 µs
|
Reverse Test Voltage
|
800 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for GBI20K
This table gives cross-reference parts and alternative options found for GBI20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBI20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ2008 | Bridge Rectifier Diode | HY Electronic Corp | GBI20K vs GBJ2008 |
GSIB2080N-M3/45 | DIODE BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Vishay Semiconductors | GBI20K vs GSIB2080N-M3/45 |
GBJ2008 | Bridge Rectifier Diode, 1 Phase, 20A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBI20K vs GBJ2008 |
GBJ2008 | Bridge Rectifier Diode, 1 Phase, 20A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | GBI20K vs GBJ2008 |
GBJ2008-BP | Bridge Rectifier Diode, 1 Phase, 20A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | GBI20K vs GBJ2008-BP |
GBJ2008 | Bridge Rectifier Diode, 1 Phase, 20A, 800V V(RRM), Silicon, | Vishay Intertechnologies | GBI20K vs GBJ2008 |
GBJ2008 | Bridge Rectifier Diode, 1 Phase, 3.6A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Lite-On Semiconductor Corporation | GBI20K vs GBJ2008 |