Datasheets
GBJ2008 by:

Bridge Rectifier Diode, 1 Phase, 20A, 800V V(RRM), Silicon,

Part Details for GBJ2008 by Vishay Intertechnologies

Overview of GBJ2008 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for GBJ2008

GBJ2008 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GBJ2008 Part Data Attributes:

GBJ2008 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
GBJ2008 Vishay Intertechnologies Bridge Rectifier Diode, 1 Phase, 20A, 800V V(RRM), Silicon,
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 800 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.05 V
JESD-30 Code R-PSFM-T4
Non-rep Pk Forward Current-Max 240 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 20 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 800 V
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Alternate Parts for GBJ2008

This table gives cross-reference parts and alternative options found for GBJ2008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ2008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GBJ2008 Bridge Rectifier Diode, 1 Phase, 20A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN Micro Commercial Components GBJ2008 vs GBJ2008
GBJ2008 Bridge Rectifier Diode HY Electronic Corp GBJ2008 vs GBJ2008
GBJ2008-BP-HF Bridge Rectifier Diode, 20A, 800V V(RRM), Micro Commercial Components GBJ2008 vs GBJ2008-BP-HF
GBJ2008-BP Bridge Rectifier Diode, 1 Phase, 20A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN Micro Commercial Components GBJ2008 vs GBJ2008-BP
Part Number Description Manufacturer Compare
TS20P06G Bridge Rectifier Diode, 1 Phase, 20A, 800V V(RRM), Silicon, GREEN, PLASTIC, TS-6P, 4 PIN Taiwan Semiconductor GBJ2008 vs TS20P06G
GSIB2080-E3/45 Bridge Rectifier Diode, 1 Phase, 3.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN Vishay Intertechnologies GBJ2008 vs GSIB2080-E3/45
GBJ2008 Bridge Rectifier Diode, 1 Phase, 20A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN Micro Commercial Components GBJ2008 vs GBJ2008
GBJ2008-BP Bridge Rectifier Diode, 1 Phase, 20A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN Micro Commercial Components GBJ2008 vs GBJ2008-BP
GBJ2008 Bridge Rectifier Diode, 1 Phase, 3.6A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN Lite-On Semiconductor Corporation GBJ2008 vs GBJ2008
GSIB2080N-M3/45 DIODE BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode Vishay Semiconductors GBJ2008 vs GSIB2080N-M3/45
GBJ2008-BP-HF Bridge Rectifier Diode, 20A, 800V V(RRM), Micro Commercial Components GBJ2008 vs GBJ2008-BP-HF
GBJ2008 Bridge Rectifier Diode HY Electronic Corp GBJ2008 vs GBJ2008

GBJ2008 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBJ2008 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBJ2008 by Vishay Intertechnologies

  • Please alert me when GBJ2008 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GBJ2008 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBJ2008 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GBJ2008 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBJ2008.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBJ2008 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: