Part Details for GBL08D2G by Taiwan Semiconductor
Overview of GBL08D2G by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Automotive
Part Details for GBL08D2G
GBL08D2G CAD Models
GBL08D2G Part Data Attributes
|
GBL08D2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GBL08D2G
Taiwan Semiconductor
Bridge Rectifier Diode, 4A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for GBL08D2G
This table gives cross-reference parts and alternative options found for GBL08D2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBL08D2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBL08-E4/51 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, CASE KBL, 4 PIN | Vishay Intertechnologies | GBL08D2G vs KBL08-E4/51 |
GBL08C2G | Bridge Rectifier Diode, 4A, 800V V(RRM), | Taiwan Semiconductor | GBL08D2G vs GBL08C2G |
GBU4K-BP | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBL08D2G vs GBU4K-BP |
GBU4K | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, | General Instrument Corp | GBL08D2G vs GBU4K |
GBU4K | Bridge Rectifier Diode, 1 Phase, 2.8A, 800V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBL08D2G vs GBU4K |
RS406L | Bridge Rectifier Diode, 4A, 800V V(RRM), | Galaxy Microelectronics | GBL08D2G vs RS406L |
GBU4K-LF | Bridge Rectifier Diode, | Surge Components Inc | GBL08D2G vs GBU4K-LF |
GBU4K | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBL08D2G vs GBU4K |
GBU4KL-BP | Bridge Rectifier Diode, | Micro Commercial Components | GBL08D2G vs GBU4KL-BP |
GBJ4K | Bridge Rectifier Diode, 4A, 800V V(RRM), | Galaxy Microelectronics | GBL08D2G vs GBJ4K |