Part Details for GBL406-BPC01 by Micro Commercial Components
Overview of GBL406-BPC01 by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBL406-BPC01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBL406-BPC01-ND
|
DigiKey | DIODE GPP SGL PHASE 4A GBL Min Qty: 4400 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2378 | Buy Now |
DISTI #
833-GBL406-BPC01
|
Mouser Electronics | Bridge Rectifiers 4A 600Vr 420Vrms 600V 150A 1.0V | 0 |
|
$0.2060 / $0.2250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 4400 | 0 |
|
$0.2210 | Buy Now |
Part Details for GBL406-BPC01
GBL406-BPC01 CAD Models
GBL406-BPC01 Part Data Attributes:
|
GBL406-BPC01
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GBL406-BPC01
Micro Commercial Components
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-T4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 135 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBL406-BPC01
This table gives cross-reference parts and alternative options found for GBL406-BPC01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBL406-BPC01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBL406-BP | Rectifier Diode, | Micro Commercial Components | GBL406-BPC01 vs GBL406-BP |
GBL406-BP-HF | Rectifier Diode, | Micro Commercial Components | GBL406-BPC01 vs GBL406-BP-HF |