Part Details for GBP007 by Conquer Electronics Co Ltd
Overview of GBP007 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for GBP007
GBP007 CAD Models
GBP007 Part Data Attributes:
|
GBP007
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBP007
Conquer Electronics Co Ltd
Electric Fuse, Fast Blow, 7A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 21 mm | |
Body Length or Diameter | 5.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 73 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TAPE AND REEL | |
Pre-arcing Time-Min | 30000 ms | |
Rated Breaking Capacity | 200 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for GBP007
This table gives cross-reference parts and alternative options found for GBP007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBP007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
313007ID | Electric Fuse, Slow Blow, 7A, 250VAC, 200A (IR), Inline/holder, | Littelfuse Inc | GBP007 vs 313007ID |
GBM007 | Electric Fuse, Fast Blow, 7A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GBP007 vs GBM007 |
0313007.VXP | Electric Fuse, Time Lag Blow, 7A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GBP007 vs 0313007.VXP |
MI6SB25V7 | Electric Fuse, Slow Blow, 7A, 250VAC, 200A (IR), Inline/holder, | Mersen Electrical Power | GBP007 vs MI6SB25V7 |
0318007.MXBP | Electric Fuse, Fast Blow, 7A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | GBP007 vs 0318007.MXBP |
GDL-V7 | Electric Fuse, Time Delay Blow, 7A, 250VAC, 200A (IR), Through Hole, | Mersen Electrical Power | GBP007 vs GDL-V7 |
0313007.IDHXP | Electric Fuse, Time Lag Blow, 7A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GBP007 vs 0313007.IDHXP |
ADL007 | Electric Fuse, Time Lag Blow, 7A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GBP007 vs ADL007 |
GDA007 | Electric Fuse, Time Lag Blow, 7A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GBP007 vs GDA007 |
ADPP007 | Electric Fuse, Time Lag Blow, 7A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | GBP007 vs ADPP007 |