There are no models available for this part yet.
Overview of GBPC1506S by Won-Top Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for GBPC1506S by Won-Top Electronics Co Ltd
Part Data Attributes for GBPC1506S by Won-Top Electronics Co Ltd
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WON-TOP ELECTRONICS CO LTD
|
Package Description
|
PLASTIC, KBPC-S, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Min
|
600 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PSFM-T4
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for GBPC1506S
This table gives cross-reference parts and alternative options found for GBPC1506S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1506S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB156W | Bridge Rectifier Diode, 15A, 600V V(RRM), | Taiwan Semiconductor | GBPC1506S vs SB156W |
GBPC1506-S | Bridge Rectifier Diode, 15A, 600V V(RRM), | Formosa Microsemi Co Ltd | GBPC1506S vs GBPC1506-S |
MP1506 | Bridge Rectifier Diode, 15A, 600V V(RRM), | Galaxy Microelectronics | GBPC1506S vs MP1506 |
BR1506 | Bridge Rectifier Diode, 15A, 600V V(RRM), | Galaxy Microelectronics | GBPC1506S vs BR1506 |
SB156GW | Bridge Rectifier Diode, 15A, 600V V(RRM), | Taiwan Semiconductor | GBPC1506S vs SB156GW |
SB156G | Bridge Rectifier Diode, 15A, 600V V(RRM), | Taiwan Semiconductor | GBPC1506S vs SB156G |
GBPC1506W | 600V 15A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | GBPC1506S vs GBPC1506W |
MP1506(W) | Bridge Rectifier Diode, 15A, 600V V(RRM), | Galaxy Microelectronics | GBPC1506S vs MP1506(W) |
GBPC1506-W | Bridge Rectifier Diode, 15A, 600V V(RRM), | Formosa Microsemi Co Ltd | GBPC1506S vs GBPC1506-W |
KBPC1506(W) | Bridge Rectifier Diode, 15A, 600V V(RRM), | Galaxy Microelectronics | GBPC1506S vs KBPC1506(W) |