There are no models available for this part yet.
Overview of KBPC1506(W) by Galaxy Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
CAD Models for KBPC1506(W) by Galaxy Microelectronics
Part Data Attributes for KBPC1506(W) by Galaxy Microelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Breakdown Voltage-Min
|
600 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
15 A
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
NO
|
Alternate Parts for KBPC1506(W)
This table gives cross-reference parts and alternative options found for KBPC1506(W). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC1506(W), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB156W | Bridge Rectifier Diode, 15A, 600V V(RRM), | Taiwan Semiconductor | KBPC1506(W) vs SB156W |
GBPC1506-S | Bridge Rectifier Diode, 15A, 600V V(RRM), | Formosa Microsemi Co Ltd | KBPC1506(W) vs GBPC1506-S |
MP1506 | Bridge Rectifier Diode, 15A, 600V V(RRM), | Galaxy Microelectronics | KBPC1506(W) vs MP1506 |
BR1506 | Bridge Rectifier Diode, 15A, 600V V(RRM), | Galaxy Microelectronics | KBPC1506(W) vs BR1506 |
SB156GW | Bridge Rectifier Diode, 15A, 600V V(RRM), | Taiwan Semiconductor | KBPC1506(W) vs SB156GW |
SB156G | Bridge Rectifier Diode, 15A, 600V V(RRM), | Taiwan Semiconductor | KBPC1506(W) vs SB156G |
GBPC1506W | 600V 15A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | KBPC1506(W) vs GBPC1506W |
MP1506(W) | Bridge Rectifier Diode, 15A, 600V V(RRM), | Galaxy Microelectronics | KBPC1506(W) vs MP1506(W) |
GBPC1506S | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, KBPC-S, 4 PIN | Won-Top Electronics Co Ltd | KBPC1506(W) vs GBPC1506S |
GBPC1506-W | Bridge Rectifier Diode, 15A, 600V V(RRM), | Formosa Microsemi Co Ltd | KBPC1506(W) vs GBPC1506-W |