There are no models available for this part yet.
Overview of GBPC1506T by GeneSic Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GBPC1506T by GeneSic Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19T9216
|
Newark | Bridge Rectifier, 1Ph, 15A, 600V, Qc, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:600V, Average Forward Current:15A, Bridge Rectifier Case Style:Gbpc-T, No. Of Pins:4Pins, Forward Voltage Max:1.1V, Product Range:- Rohs Compliant: Yes |Genesic Semiconductor GBPC1506T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 | Buy Now | |
DISTI #
GBPC1506TGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 15A GBPC Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0170 | Buy Now | |
DISTI #
905-GBPC1506T
|
Mouser Electronics | Bridge Rectifiers 600 V - 15 A RoHS: Compliant | 0 |
|
$2.0100 / $2.1600 | Order Now | |
NAC | Silicon Bridge Rectifiers - 600V/15A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.3800 / $2.6000 | Buy Now |
CAD Models for GBPC1506T by GeneSic Semiconductor Inc
Part Data Attributes for GBPC1506T by GeneSic Semiconductor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GENESIC SEMICONDUCTOR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Breakdown Voltage-Min
|
600 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
15 A
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Alternate Parts for GBPC1506T
This table gives cross-reference parts and alternative options found for GBPC1506T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1506T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB156W | Bridge Rectifier Diode, 15A, 600V V(RRM), | Taiwan Semiconductor | GBPC1506T vs SB156W |
GBPC1506-S | Bridge Rectifier Diode, 15A, 600V V(RRM), | Formosa Microsemi Co Ltd | GBPC1506T vs GBPC1506-S |
MP1506 | Bridge Rectifier Diode, 15A, 600V V(RRM), | Galaxy Microelectronics | GBPC1506T vs MP1506 |
BR1506 | Bridge Rectifier Diode, 15A, 600V V(RRM), | Galaxy Microelectronics | GBPC1506T vs BR1506 |
SB156GW | Bridge Rectifier Diode, 15A, 600V V(RRM), | Taiwan Semiconductor | GBPC1506T vs SB156GW |
SB156G | Bridge Rectifier Diode, 15A, 600V V(RRM), | Taiwan Semiconductor | GBPC1506T vs SB156G |
GBPC1506W | 600V 15A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | GBPC1506T vs GBPC1506W |
MP1506(W) | Bridge Rectifier Diode, 15A, 600V V(RRM), | Galaxy Microelectronics | GBPC1506T vs MP1506(W) |
GBPC1506S | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, KBPC-S, 4 PIN | Won-Top Electronics Co Ltd | GBPC1506T vs GBPC1506S |
GBPC1506-W | Bridge Rectifier Diode, 15A, 600V V(RRM), | Formosa Microsemi Co Ltd | GBPC1506T vs GBPC1506-W |