Part Details for GBPC1508 by Diodes Incorporated
Overview of GBPC1508 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC1508
GBPC1508 CAD Models
GBPC1508 Part Data Attributes
|
GBPC1508
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GBPC1508
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW POWER LOSS | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for GBPC1508
This table gives cross-reference parts and alternative options found for GBPC1508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1508-E4 | DIODE 15 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, GBPC, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | GBPC1508 vs GBPC1508-E4 |
GBPC1208 | Bridge Rectifier Diode, 1 Phase, 12A, 800V V(RRM), Silicon, | General Instrument Corp | GBPC1508 vs GBPC1208 |
GBPC1508-BP | Bridge Rectifier Diode, | Micro Commercial Components | GBPC1508 vs GBPC1508-BP |
MB158 | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-15, 4 PIN | Rectron Semiconductor | GBPC1508 vs MB158 |
GBPC1508 | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC1508 vs GBPC1508 |
GBPC1508-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | GBPC1508 vs GBPC1508-BP-HF |
MP158 | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, MP-50, 4 PIN | Micro Commercial Components | GBPC1508 vs MP158 |
GBPC15-08 | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Taiwan Semiconductor | GBPC1508 vs GBPC15-08 |
KBPC1508G | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, KBPC-G, 4 PIN | Lite-On Semiconductor Corporation | GBPC1508 vs KBPC1508G |
GBPC1208/1 | Bridge Rectifier Diode, 12A, 800V V(RRM), | Vishay Intertechnologies | GBPC1508 vs GBPC1208/1 |