Part Details for GBPC3502 by Vishay Intertechnologies
Overview of GBPC3502 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC3502
GBPC3502 CAD Models
GBPC3502 Part Data Attributes
|
GBPC3502
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBPC3502
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for GBPC3502
This table gives cross-reference parts and alternative options found for GBPC3502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB352 | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, MB-35, 4 PIN | Uniohm Corp | GBPC3502 vs MB352 |
GBPC3502-E4 | DIODE 35 A, 200 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, GBPC, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | GBPC3502 vs GBPC3502-E4 |
MB35-1 | 35A, 100V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, METAL, MB, 4 PIN | Diodes Incorporated | GBPC3502 vs MB35-1 |
GBPC3502 | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Diodes Incorporated | GBPC3502 vs GBPC3502 |
MB35-05 | 35A, 50V, SILICON, BRIDGE RECTIFIER DIODE, METAL, MB, 4 PIN | Diodes Incorporated | GBPC3502 vs MB35-05 |
RKBPC3502 | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon | Fuji Electric Co Ltd | GBPC3502 vs RKBPC3502 |
GBPC35-02-G | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC3502 vs GBPC35-02-G |
GBPC3502 | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Vishay Semiconductors | GBPC3502 vs GBPC3502 |
GBPC3502 | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Lite-On Semiconductor Corporation | GBPC3502 vs GBPC3502 |
MB35-05 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon | Lite-On Semiconductor Corporation | GBPC3502 vs MB35-05 |