Part Details for GBPC3504 by Taiwan Semiconductor
Overview of GBPC3504 by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC3504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-GBPC3504-ND
|
DigiKey | 35A, 400V, STANDARD BRIDGE RECTI Min Qty: 1 Lead time: 6 Weeks Container: Tray |
190 In Stock |
|
$1.8533 / $3.9700 | Buy Now |
DISTI #
GBPC3504
|
Avnet Americas | Diode Rectifier Bridge Quad 400V 35A 4-Pin GBPC Tray - Trays (Alt: GBPC3504) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tray | 0 |
|
$1.9570 / $2.1646 | Buy Now |
DISTI #
821-GBPC3504
|
Mouser Electronics | Bridge Rectifiers 35A, 400V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$1.9300 / $3.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks | 0 |
|
$2.2900 | Buy Now |
DISTI #
GBPC3504
|
Avnet Asia | Diode Rectifier Bridge Quad 400V 35A 4-Pin GBPC Tray (Alt: GBPC3504) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.7442 / $1.9508 | Buy Now |
Part Details for GBPC3504
GBPC3504 CAD Models
GBPC3504 Part Data Attributes
|
GBPC3504
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GBPC3504
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for GBPC3504
This table gives cross-reference parts and alternative options found for GBPC3504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP354 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, MP-50W, 4 PIN | Micro Commercial Components | GBPC3504 vs MP354 |
KBPC3504 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, CASE 4-13, 4 PIN | Micro Electronics Ltd | GBPC3504 vs KBPC3504 |
KBPC35-04-G | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC3504 vs KBPC35-04-G |
KBPC35-04 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC3504 vs KBPC35-04 |
GBPC354 | Bridge Rectifier Diode, 1 Phase, 35A, Silicon, | Surge Components Inc | GBPC3504 vs GBPC354 |
KBPC3504 | Bridge Rectifier Diode, SB-35, 4 PIN | Surge Components Inc | GBPC3504 vs KBPC3504 |
GBPC3504 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Diodes Incorporated | GBPC3504 vs GBPC3504 |
MP3504 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC, MP, 4 PIN | Diodes Incorporated | GBPC3504 vs MP3504 |
KBPC3504 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, METAL, KBPC, 4 PIN | Diodes Incorporated | GBPC3504 vs KBPC3504 |
GBPC3504 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Promax-Johnton Electronic Corporation | GBPC3504 vs GBPC3504 |