Part Details for GBPC601 by Galaxy Microelectronics
Overview of GBPC601 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for GBPC601
GBPC601 CAD Models
GBPC601 Part Data Attributes
|
GBPC601
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
GBPC601
Galaxy Microelectronics
Bridge Rectifier Diode, 6A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for GBPC601
This table gives cross-reference parts and alternative options found for GBPC601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBJ6B | Bridge Rectifier Diode, 6A, 100V V(RRM), | Rugao Dachang Electronics Co Ltd | GBPC601 vs KBJ6B |
GBU6B | Bridge Rectifier Diode, 6A, 100V V(RRM), | Galaxy Microelectronics | GBPC601 vs GBU6B |
GBU601 | Bridge Rectifier Diode, 6A, 100V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | GBPC601 vs GBU601 |
GBJ601-BP-HF | Bridge Rectifier Diode, 6A, 100V V(RRM), | Micro Commercial Components | GBPC601 vs GBJ601-BP-HF |
KBJL601G-BP-HF | Bridge Rectifier Diode, 6A, 100V V(RRM), | Micro Commercial Components | GBPC601 vs KBJL601G-BP-HF |
KBJL601G-BP | Bridge Rectifier Diode, 6A, 100V V(RRM), | Micro Commercial Components | GBPC601 vs KBJL601G-BP |
GBJL601-BP | Bridge Rectifier Diode, 6A, 100V V(RRM), | Micro Commercial Components | GBPC601 vs GBJL601-BP |
GBJL601-BP-HF | Bridge Rectifier Diode, 6A, 100V V(RRM), | Micro Commercial Components | GBPC601 vs GBJL601-BP-HF |
KBL602GT0 | Bridge Rectifier Diode, 6A, 100V V(RRM), | Taiwan Semiconductor | GBPC601 vs KBL602GT0 |
GBU601 | Bridge Rectifier Diode, 6A, 100V V(RRM), | Galaxy Microelectronics | GBPC601 vs GBU601 |