Part Details for KBJ6B by Rugao Dachang Electronics Co Ltd
Overview of KBJ6B by Rugao Dachang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBJ6B
KBJ6B CAD Models
KBJ6B Part Data Attributes:
|
KBJ6B
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBJ6B
Rugao Dachang Electronics Co Ltd
Bridge Rectifier Diode, 6A, 100V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for KBJ6B
This table gives cross-reference parts and alternative options found for KBJ6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBJ6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBJL601G-BP-HF | Bridge Rectifier Diode, 6A, 100V V(RRM), | Micro Commercial Components | KBJ6B vs KBJL601G-BP-HF |
KBJ601G-BP-HF | Bridge Rectifier Diode, 6A, 100V V(RRM), | Micro Commercial Components | KBJ6B vs KBJ601G-BP-HF |
GBU601 | Bridge Rectifier Diode, 6A, 100V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBJ6B vs GBU601 |
KBJ6B | Bridge Rectifier Diode, 6A, 100V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBJ6B vs KBJ6B |
KBJL601G-BP | Bridge Rectifier Diode, 6A, 100V V(RRM), | Micro Commercial Components | KBJ6B vs KBJL601G-BP |
GBPC601 | Bridge Rectifier Diode, 6A, 100V V(RRM), | Galaxy Microelectronics | KBJ6B vs GBPC601 |
GBJL601-BP-HF | Bridge Rectifier Diode, 6A, 100V V(RRM), | Micro Commercial Components | KBJ6B vs GBJL601-BP-HF |
GBU601 | Bridge Rectifier Diode, 6A, 100V V(RRM), | Galaxy Microelectronics | KBJ6B vs GBU601 |
GBU6B | Bridge Rectifier Diode, 6A, 100V V(RRM), | Galaxy Microelectronics | KBJ6B vs GBU6B |
GBJ601-BP-HF | Bridge Rectifier Diode, 6A, 100V V(RRM), | Micro Commercial Components | KBJ6B vs GBJ601-BP-HF |