Part Details for GBU4D by Diotec Semiconductor AG
Overview of GBU4D by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU4D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-GBU4D-ND
|
DigiKey | BRIDGE 1-PH GBU 200V 4A 150DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1665 / $0.5000 | Buy Now |
DISTI #
637-GBU4D
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, GBU, 200V, 4A, 150C RoHS: Compliant | 1564 |
|
$0.1580 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - GBU - 200V - 4A RoHS: Compliant | 0 |
|
$0.1315 / $0.1632 | Buy Now |
DISTI #
GBU4D-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 200V, If: 4A, Ifsm: 135A Min Qty: 3 | 1000 |
|
$0.1510 / $0.3120 | Buy Now |
Part Details for GBU4D
GBU4D CAD Models
GBU4D Part Data Attributes:
|
GBU4D
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
GBU4D
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 2.8A, 200V V(RRM), Silicon, 20.80 X 18 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 20.80 X 18 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU4D
This table gives cross-reference parts and alternative options found for GBU4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU4D | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Fairchild Semiconductor Corporation | GBU4D vs GBU4D |
GBU402 | Bridge Rectifier Diode, 1 Phase, 2.4A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | GBU4D vs GBU402 |
MDA970A3 | 4A, 200V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | GBU4D vs MDA970A3 |
GBU4D | 4 A Bridge Rectifier, 800-TUBE | onsemi | GBU4D vs GBU4D |
GBU4D-BP | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU4D vs GBU4D-BP |
GBU4D | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, | General Instrument Corp | GBU4D vs GBU4D |
GBU402 | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Diodes Incorporated | GBU4D vs GBU402 |
GBU4D-G | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU4D vs GBU4D-G |
GBU4D-E3/45 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU4D vs GBU4D-E3/45 |
GBU4D | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU4D vs GBU4D |