Part Details for GBU4D by Fairchild Semiconductor Corporation
Overview of GBU4D by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU4D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | 720 |
|
RFQ | ||
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 200 Volt, SIP | 576 |
|
$0.5080 / $1.2700 | Buy Now |
|
Rochester Electronics | GBU4D - Bridge Rectifier Diode, 1 Phase, 3A, 200V ' RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$0.6189 / $0.7281 | Buy Now |
Part Details for GBU4D
GBU4D CAD Models
GBU4D Part Data Attributes
|
GBU4D
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GBU4D
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, PLASTIC, GBU, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | GBU | |
Package Description | PLASTIC, GBU, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 4LD, GBU, THROUGH-HOLE, MOLDED PACKAGE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU4D
This table gives cross-reference parts and alternative options found for GBU4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU4D | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU4D vs GBU4D |
GBU4D | 4 A Bridge Rectifier, 800-TUBE | onsemi | GBU4D vs GBU4D |
GBU4D | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU4D vs GBU4D |
GBU402 | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Diodes Incorporated | GBU4D vs GBU402 |
GBU4D | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU4D vs GBU4D |
GBU4D | Bridge Rectifier Diode, 1 Phase, 4A, Silicon | International Semiconductor Inc | GBU4D vs GBU4D |
GBU4D | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Promax-Johnton Electronic Corporation | GBU4D vs GBU4D |
GBU4D | Bridge Rectifier Diode, 1 Phase, 2.8A, 200V V(RRM), Silicon, 20.80 X 18 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | GBU4D vs GBU4D |
MDA970A3 | 4A, 200V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | GBU4D vs MDA970A3 |