GBU4K-G
Description: Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN

Overview of GBU4K-G by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GBU4K-G by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GBU4K-G by Sensitron Semiconductors

GBU4K-G
Sensitron Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
R-PSFM-T4
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
JESD-30 Code
R-PSFM-T4
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
800 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. GBU4K-G
    Sensitron Semiconductors
    Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN
    VS

Alternate Parts for GBU4K-G

This table gives cross-reference parts and alternative options found for GBU4K-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU4K-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KBL08 Bridge Rectifier Diode, 1 Phase, 4A, Silicon Sensitron Semiconductors GBU4K-G vs KBL08
Part Number Description Manufacturer Compare
KBU6G Bridge Rectifier Diode, 1 Phase, 6A, Silicon Sensitron Semiconductors GBU4K-G vs KBU6G
GBU4B-G Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN Sensitron Semiconductors GBU4K-G vs GBU4B-G
KBL01 Bridge Rectifier Diode, 1 Phase, 4A, Silicon Sensitron Semiconductors GBU4K-G vs KBL01
2KBP005 Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon International Rectifier GBU4K-G vs 2KBP005
KBU6B Bridge Rectifier Diode, 1 Phase, 6A, Silicon Sensitron Semiconductors GBU4K-G vs KBU6B
RS605 Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon Microsemi Corporation GBU4K-G vs RS605
RS407L Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon Microsemi Corporation GBU4K-G vs RS407L
KBL005 Bridge Rectifier Diode, 1 Phase, 4A, Silicon Sensitron Semiconductors GBU4K-G vs KBL005
GBU4D-G Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN Sensitron Semiconductors GBU4K-G vs GBU4D-G
KBU6K Bridge Rectifier Diode, 1 Phase, 6A, Silicon Sensitron Semiconductors GBU4K-G vs KBU6K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBU4K-G by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBU4K-G by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of GBU4K-G would you like to use for your alert(s)?
  • Please alert me when GBU4K-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GBU4K-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBU4K-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GBU4K-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBU4K-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBU4K-G by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: