KBL08
Description: Bridge Rectifier Diode, 1 Phase, 4A, Silicon

Overview of KBL08 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for KBL08 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KBL08 by Sensitron Semiconductors

KBL08
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Reach Compliance Code
compliant
ECCN Code
EAR99
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Non-rep Pk Forward Current-Max
200 A
Number of Elements
4
Number of Phases
1
Output Current-Max
4 A
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. KBL08
    Sensitron Semiconductors
    Bridge Rectifier Diode, 1 Phase, 4A, Silicon
    VS

Alternate Parts for KBL08

This table gives cross-reference parts and alternative options found for KBL08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBL08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GBU4K-G Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN Sensitron Semiconductors KBL08 vs GBU4K-G
Part Number Description Manufacturer Compare
KBU6G Bridge Rectifier Diode, 1 Phase, 6A, Silicon Sensitron Semiconductors KBL08 vs KBU6G
GBU4B-G Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN Sensitron Semiconductors KBL08 vs GBU4B-G
KBL01 Bridge Rectifier Diode, 1 Phase, 4A, Silicon Sensitron Semiconductors KBL08 vs KBL01
2KBP005 Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon International Rectifier KBL08 vs 2KBP005
KBU6B Bridge Rectifier Diode, 1 Phase, 6A, Silicon Sensitron Semiconductors KBL08 vs KBU6B
RS605 Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon Microsemi Corporation KBL08 vs RS605
RS407L Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon Microsemi Corporation KBL08 vs RS407L
KBL005 Bridge Rectifier Diode, 1 Phase, 4A, Silicon Sensitron Semiconductors KBL08 vs KBL005
GBU4D-G Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN Sensitron Semiconductors KBL08 vs GBU4D-G
KBU6K Bridge Rectifier Diode, 1 Phase, 6A, Silicon Sensitron Semiconductors KBL08 vs KBU6K

Related Parts for KBL08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KBL08 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KBL08 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of KBL08 would you like to use for your alert(s)?
  • Please alert me when KBL08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KBL08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KBL08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KBL08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KBL08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KBL08 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: