Part Details for GBU4KL-BP by Micro Commercial Components
Overview of GBU4KL-BP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU4KL-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBU4KL-BPMS-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 4A GBU Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1360 In Stock |
|
$0.4913 / $1.3100 | Buy Now |
DISTI #
833-GBU4KL-BP
|
Mouser Electronics | Bridge Rectifiers 4A 800Vr 560Vrms 800V 150A Ifsm 10uA RoHS: Compliant | 0 |
|
$0.4910 / $1.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5240 | Buy Now |
Part Details for GBU4KL-BP
GBU4KL-BP CAD Models
GBU4KL-BP Part Data Attributes
|
GBU4KL-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GBU4KL-BP
Micro Commercial Components
Bridge Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PSFM-T4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-12-08 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for GBU4KL-BP
This table gives cross-reference parts and alternative options found for GBU4KL-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU4KL-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU4K | Bridge Rectifier Diode, | Rugao Dachang Electronics Co Ltd | GBU4KL-BP vs GBU4K |
GBU4K-M3/45 | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Vishay Intertechnologies | GBU4KL-BP vs GBU4K-M3/45 |
GBU4K | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU4KL-BP vs GBU4K |
GBU408 | Bridge Rectifier Diode, 1 Phase, 2.4A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Lite-On Semiconductor Corporation | GBU4KL-BP vs GBU408 |
GBU4K | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Promax-Johnton Electronic Corporation | GBU4KL-BP vs GBU4K |
GBU4K | Bridge Rectifier Diode, | Daco Semiconductor Co Ltd | GBU4KL-BP vs GBU4K |
GBU4K | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU4KL-BP vs GBU4K |
GBU4K | Bridge Rectifier Diode, 1 Phase, 4A, Silicon | International Semiconductor Inc | GBU4KL-BP vs GBU4K |
KBL08 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, KBL, 4 PIN | Fairchild Semiconductor Corporation | GBU4KL-BP vs KBL08 |
GBU4K-E3/51 | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU4KL-BP vs GBU4K-E3/51 |