Part Details for GBU4K_B0_00001 by PanJit Semiconductor
Overview of GBU4K_B0_00001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBU4K_B0_00001
GBU4K_B0_00001 CAD Models
GBU4K_B0_00001 Part Data Attributes
|
GBU4K_B0_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GBU4K_B0_00001
PanJit Semiconductor
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PSFM-T4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-02-07 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBU4K_B0_00001
This table gives cross-reference parts and alternative options found for GBU4K_B0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU4K_B0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS406L-BP | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-4L, 4 PIN | Micro Commercial Components | GBU4K_B0_00001 vs RS406L-BP |
GBU4K-LF | Bridge Rectifier Diode, | Surge Components Inc | GBU4K_B0_00001 vs GBU4K-LF |
KBL08-E4/51 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, CASE KBL, 4 PIN | Vishay Intertechnologies | GBU4K_B0_00001 vs KBL08-E4/51 |
GBU4K_B0_10001 | Bridge Rectifier Diode, | PanJit Semiconductor | GBU4K_B0_00001 vs GBU4K_B0_10001 |
GBU4K_NL | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Fairchild Semiconductor Corporation | GBU4K_B0_00001 vs GBU4K_NL |
GBU4K | Bridge Rectifier Diode, | Rugao Dachang Electronics Co Ltd | GBU4K_B0_00001 vs GBU4K |
KBL08 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon | Fuji Electric Co Ltd | GBU4K_B0_00001 vs KBL08 |
GBU4K | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU4K_B0_00001 vs GBU4K |
GBU408 | Bridge Rectifier Diode, 1 Phase, 2.4A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | HY Electronic Corp | GBU4K_B0_00001 vs GBU408 |
GBU4K-E3/45 | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU4K_B0_00001 vs GBU4K-E3/45 |