Part Details for GBU6J/1 by Vishay Semiconductors
Overview of GBU6J/1 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBU6J/1
GBU6J/1 CAD Models
GBU6J/1 Part Data Attributes
|
GBU6J/1
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GBU6J/1
Vishay Semiconductors
Bridge Rectifier Diode, 6A, 600V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Pin Count | 4 | |
Manufacturer Package Code | CASE GBU | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for GBU6J/1
This table gives cross-reference parts and alternative options found for GBU6J/1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU6J/1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU6J | Bridge Rectifier Diode, 1 Phase, 4.2A, 600V V(RRM), Silicon, 20.80 X 18 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | GBU6J/1 vs GBU6J |
GBU6J | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBU6J/1 vs GBU6J |
GBU606 | Bridge Rectifier Diode, 6A, 600V V(RRM), | Yangzhou Yangjie Electronics Co Ltd | GBU6J/1 vs GBU606 |
GBU606 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Diodes Incorporated | GBU6J/1 vs GBU606 |
GBU606 | Bridge Rectifier Diode, 1 Phase, 2.8A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Lite-On Semiconductor Corporation | GBU6J/1 vs GBU606 |
GBU6J | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Promax-Johnton Electronic Corporation | GBU6J/1 vs GBU6J |
GBU606AB1 | Bridge Rectifier Diode, 1 Phase, 2.8A, 600V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | GBU6J/1 vs GBU606AB1 |
GBU6J | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Fairchild Semiconductor Corporation | GBU6J/1 vs GBU6J |
GBU6J | 6 A Bridge Rectifier, 800-TUBE | onsemi | GBU6J/1 vs GBU6J |
GBU6J | Bridge Rectifier Diode, 1 Phase, 6A, Silicon | International Semiconductor Inc | GBU6J/1 vs GBU6J |