-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 A Bridge Rectifier, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3420
|
Newark | Bridge Rectifier, Single Phase, 6A, 600V Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:600V, Average Forward Current:6A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1V Rohs Compliant: Yes |Onsemi GBU6J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18473 |
|
$0.6750 / $1.5100 | Buy Now |
DISTI #
27AC5986
|
Newark | Br Gbu4L Gppn 6A 600V Rohs Compliant: Yes |Onsemi GBU6J RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6290 | Buy Now |
DISTI #
GBU6JFS-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 6A GBU Min Qty: 1 Lead time: 18 Weeks Container: Tube |
3345 In Stock |
|
$0.5311 / $2.0100 | Buy Now |
DISTI #
62K3420
|
Avnet Americas | Diode Rectifier Bridge Single 600V 6A 4-Pin Case GBU Tube - Bulk (Alt: 62K3420) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 4 Days Container: Bulk | 18473 Partner Stock |
|
$0.6750 / $1.4200 | Buy Now |
DISTI #
GBU6J
|
Avnet Americas | Diode Rectifier Bridge Single 600V 6A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU6J) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5269 / $0.6289 | Buy Now |
DISTI #
512-GBU6J
|
Mouser Electronics | Bridge Rectifiers 6A Bridge Rectifier RoHS: Compliant | 2589 |
|
$0.6070 / $1.6400 | Buy Now |
|
Future Electronics | GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 20 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.5200 / $0.5600 | Buy Now |
|
Future Electronics | GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.5200 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Diode Rectifier Bridge Single 600V 6A 4-Pin Case GBU Rail RoHS: Compliant |
1600 In Stock |
|
$0.5190 / $0.6450 | Buy Now |
DISTI #
GBU6J-ONS
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 6A, Ifsm: 175A Min Qty: 1 | 0 |
|
$0.7400 / $1.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBU6J
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBU6J
onsemi
6 A Bridge Rectifier, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, GBU, 4 PIN | |
Manufacturer Package Code | 127EL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 12 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for GBU6J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU6J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU6J | Bridge Rectifier Diode, 1 Phase, 4.2A, 600V V(RRM), Silicon, 20.80 X 18 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | GBU6J vs GBU6J |
GBU6J/1 | Bridge Rectifier Diode, 6A, 600V V(RRM), | Vishay Semiconductors | GBU6J vs GBU6J/1 |
GBU6J | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBU6J vs GBU6J |
GBU606 | Bridge Rectifier Diode, 6A, 600V V(RRM), | Yangzhou Yangjie Electronics Co Ltd | GBU6J vs GBU606 |
GBU606 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Diodes Incorporated | GBU6J vs GBU606 |
GBU606 | Bridge Rectifier Diode, 1 Phase, 2.8A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Lite-On Semiconductor Corporation | GBU6J vs GBU606 |
GBU6J | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Promax-Johnton Electronic Corporation | GBU6J vs GBU6J |
GBU606AB1 | Bridge Rectifier Diode, 1 Phase, 2.8A, 600V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | GBU6J vs GBU606AB1 |
GBU6J | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Fairchild Semiconductor Corporation | GBU6J vs GBU6J |
GBU6J | Bridge Rectifier Diode, 1 Phase, 6A, Silicon | International Semiconductor Inc | GBU6J vs GBU6J |