-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBU801DI-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 8A GBU Min Qty: 1 Lead time: 16 Weeks Container: Tube |
160 In Stock |
|
$0.5250 / $1.3600 | Buy Now |
DISTI #
GBU801
|
Avnet Americas | Diode Rectifier Bridge Single 100V 8A 4-Pin Case GBU Tube - Rail/Tube (Alt: GBU801) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4667 | Buy Now |
DISTI #
621-GBU801
|
Mouser Electronics | Bridge Rectifiers 8.0A 100V RoHS: Compliant | 0 |
|
$0.6300 / $1.3600 | Order Now |
|
Future Electronics | GBU801 Series 8 A 100 V Through Hole Glass Passivated Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.5350 / $0.6500 | Buy Now |
DISTI #
GBU801-DIC
|
TME | Bridge rectifier: single-phase, Urmax: 100V, If: 8A, Ifsm: 200A Min Qty: 1 | 1 |
|
$0.6590 / $1.2980 | Buy Now |
|
LCSC | 1V4A 8A 100V GBU Bridge Rectifiers ROHS | 5 |
|
$0.5953 / $0.9722 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBU801
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GBU801
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for GBU801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU8B | Bridge Rectifier Diode, 6A, 100V V(RRM) | Mospec Semiconductor Corp | GBU801 vs GBU8B |
GBU8B | Bridge Rectifier Diode, 8A, 100V V(RRM) | PanJit Semiconductor | GBU801 vs GBU8B |
GBU8B-E3/45 | Diode Rectifier Bridge Single 100V 8A 4-Pin Case GBU Tube | Vishay Semiconductors | GBU801 vs GBU8B-E3/45 |
GBU8B | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sensitron Semiconductors | GBU801 vs GBU8B |
GBU8B | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Fairchild Semiconductor Corporation | GBU801 vs GBU8B |
GBU8B-E3/51 | Bridge Rectifier Diode, 1 Phase, 3.9A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU801 vs GBU8B-E3/51 |
GBU801 | Bridge Rectifier Diode, 1 Phase, 3.2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | GBU801 vs GBU801 |
GBU8B-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.9A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU801 vs GBU8B-E3/45 |
GBU8B-G | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sensitron Semiconductors | GBU801 vs GBU8B-G |
GBU8B-BP | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU801 vs GBU8B-BP |