Part Details for GBU8J by Vishay Semiconductors
Overview of GBU8J by Vishay Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for GBU8J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 600 Volt, SIP | 39 |
|
$1.6350 / $2.0438 | Buy Now |
Part Details for GBU8J
GBU8J CAD Models
GBU8J Part Data Attributes
|
GBU8J
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GBU8J
Vishay Semiconductors
Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC, CASE GBU, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | PLASTIC, CASE GBU, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU8J
This table gives cross-reference parts and alternative options found for GBU8J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU8J | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Gulfsemi | GBU8J vs GBU8J |
GBU8J | Surface Mount Bridge Rectifier; VRRM Max (V): 600V; IAV Max (A): 8A; VFM Max (V): 1V; @ IF (A): 8A; IFSM Max (A): 200A; IR Max (UA): 1uA; @VR (V): 600V; TRR Max (NS): -; Package: GBU | Galaxy Microelectronics | GBU8J vs GBU8J |
GBU8J | Bridge Rectifier Diode | Daco Semiconductor Co Ltd | GBU8J vs GBU8J |
GBU8J | Bridge Rectifier Diode, 8A, 600V V(RRM), | Galaxy Semi-Conductor Co Ltd | GBU8J vs GBU8J |
GBU8J | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU8J vs GBU8J |
GBU806 | Bridge Rectifier Diode, 8A, 600V V(RRM), | Galaxy Microelectronics | GBU8J vs GBU806 |
GBU8J-BP | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU8J vs GBU8J-BP |
GBU8J | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | GBU8J vs GBU8J |
GBU8J-G | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU8J vs GBU8J-G |
GBU806 | Bridge Rectifier Diode, 8A, 600V V(RRM) | Galaxy Semi-Conductor Co Ltd | GBU8J vs GBU806 |