Part Details for KBU8J/51-E4 by Vishay Intertechnologies
Overview of KBU8J/51-E4 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for KBU8J/51-E4
KBU8J/51-E4 CAD Models
KBU8J/51-E4 Part Data Attributes
|
KBU8J/51-E4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
KBU8J/51-E4
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC, CASE KBU, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, CASE KBU, 4 PIN | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBU8J/51-E4
This table gives cross-reference parts and alternative options found for KBU8J/51-E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU8J/51-E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBU8J | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon | Diotec Electronics Corp | KBU8J/51-E4 vs SBU8J |
PBU805 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | KBU8J/51-E4 vs PBU805 |
KBU8J-E4/51 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | KBU8J/51-E4 vs KBU8J-E4/51 |
RS805 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon | Microsemi Corporation | KBU8J/51-E4 vs RS805 |
RS805-BP | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN | Micro Commercial Components | KBU8J/51-E4 vs RS805-BP |
KBU8J-B | Rectifier Diode, | Micro Commercial Components | KBU8J/51-E4 vs KBU8J-B |
KBU8J | Bridge Rectifier Diode, 8A, 600V V(RRM) | PanJit Semiconductor | KBU8J/51-E4 vs KBU8J |
KBU8J | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, CASE KBU, 4 PIN | Fairchild Semiconductor Corporation | KBU8J/51-E4 vs KBU8J |
KBU8J-E4/51 | Diode Rectifier Bridge Single 600V 8A 4-Pin Case KBU Bulk | Vishay Semiconductors | KBU8J/51-E4 vs KBU8J-E4/51 |
KBU8J | Bridge Rectifier Diode, 1 Phase, 5.6A, 600V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | KBU8J/51-E4 vs KBU8J |