Part Details for GBU8M-E3/45 by Vishay Semiconductors
Overview of GBU8M-E3/45 by Vishay Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for GBU8M-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBU8M-E3/45GI-ND
|
DigiKey | BRIDGE 1-PH GBU 1000V 8A 150C Min Qty: 1 Lead time: 10 Weeks Container: Tube |
612 In Stock |
|
$0.8550 / $2.0400 | Buy Now |
|
Quest Components | 17 |
|
$1.0500 / $2.1000 | Buy Now | |
|
New Advantage Corporation | GBU8M Series 1 kV 8 A Glass Passivated Single Phase Bridge Rectifier - GBU RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 1300 |
|
$0.7400 / $0.7929 | Buy Now |
Part Details for GBU8M-E3/45
GBU8M-E3/45 CAD Models
GBU8M-E3/45 Part Data Attributes
|
GBU8M-E3/45
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GBU8M-E3/45
Vishay Semiconductors
Diode Rectifier Bridge Single 1KV 8A 4-Pin Case GBU Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE GBU | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU8M-E3/45
This table gives cross-reference parts and alternative options found for GBU8M-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8M-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU8M-E3/51 | Bridge Rectifier Diode, 1 Phase, 3.9A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU8M-E3/45 vs GBU8M-E3/51 |
GBU8M-M3/45 | Bridge Rectifier Diode, | Vishay Intertechnologies | GBU8M-E3/45 vs GBU8M-M3/45 |
GBU8M-M3/51 | Bridge Rectifier Diode, | Vishay Intertechnologies | GBU8M-E3/45 vs GBU8M-M3/51 |
GBU8M | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | GBU8M-E3/45 vs GBU8M |
GBU8M | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | GBU8M-E3/45 vs GBU8M |
GBU8M | Bridge Rectifier Diode, 1 Phase, 3.2A, 1000V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBU8M-E3/45 vs GBU8M |
GBU8M | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU8M-E3/45 vs GBU8M |
GBU8M-BP | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU8M-E3/45 vs GBU8M-BP |
GBU8M-E3/72 | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Semiconductors | GBU8M-E3/45 vs GBU8M-E3/72 |
GBU8M | Bridge Rectifier Diode, 8A, 1000V V(RRM), | Galaxy Microelectronics | GBU8M-E3/45 vs GBU8M |