Part Details for GC1307-150A by Microchip Technology Inc
Results Overview of GC1307-150A by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GC1307-150A Information
GC1307-150A by Microchip Technology Inc is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ND9ACB150A | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type A, 0.5m, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A, Gold Flash | |
| ND9BCB150A | Amphenol Communications Solutions | ix Industrial, Input output connectors, Cable, ix to ix, Type B, 0.5m, Gold Flash, 26AWG 8 Wire Cable, PVC, Cat 6A |
Price & Stock for GC1307-150A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
150-GC1307-150ATR-ND
|
DigiKey | DIODE VARACTOR 30V SINGLE CHIP Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
GC1307-150A
|
Microchip Technology Inc | Si TVAR Non Hermetic EPSM SMT, Projected EOL: 2044-08-15 COO: United States of America ECCN: EAR99 Lead time: 20 Weeks, 0 Days | In Stock: 31 and Alternates Available |
|
$15.7800 / $19.4100 | Buy Now |
|
|
Onlinecomponents.com | Varactor Diode Single 30V 2.97pF T/R RoHS: Compliant | 31 Factory Stock |
|
$21.3700 / $30.3500 | Buy Now |
|
|
NAC | TVAR RoHS: Compliant Min Qty: 89 Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Master Electronics | Varactor Diode Single 30V 2.97pF T/R RoHS: Compliant | 31 Factory Stock |
|
$21.3700 / $30.3500 | Buy Now |