| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GC1706EE | Msi Electronics Inc | Check for Price | Variable Capacitance Diode, 2.7pF C(T), 60V, Silicon, Abrupt | GC1706EE vs GC1706EE |
Part Details for GC1706EE by Spectrum Control
Results Overview of GC1706EE by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GC1706EE Information
GC1706EE by Spectrum Control is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: GC1706EE by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
GC1706EE Part Data Attributes
|
|
GC1706EE
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
GC1706EE
Spectrum Control
Variable Capacitance Diode, 2.7pF C(T), 60V, Silicon, Abrupt
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Min | 60 V | |
| Configuration | Common Anode, 2 Elements | |
| Diode Cap Tolerance | 10% | |
| Diode Capacitance Ratio-Min | 5.9 | |
| Diode Capacitance-Nom | 2.7 Pf | |
| Diode Element Material | Silicon | |
| Diode Type | Variable Capacitance Diode | |
| JESD-30 Code | X-CXMW-F3 | |
| Number of Elements | 2 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Shape | Unspecified | |
| Package Style | Microwave | |
| Qualification Status | Not Qualified | |
| Quality Factor-Min | 1100 | |
| Rep Pk Reverse Voltage-Max | 60 V | |
| Reverse Current-Max | 2e-8 µA | |
| Reverse Test Voltage | 55 V | |
| Surface Mount | Yes | |
| Terminal Form | Flat | |
| Terminal Position | Unspecified | |
| Variable Capacitance Diode Classification | Abrupt |
Alternate Parts for GC1706EE
This table gives cross-reference parts and alternative options found for GC1706EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC1706EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.