Part Details for GC4310-01 by Microchip Technology Inc
Results Overview of GC4310-01 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
GC4310-01 Information
GC4310-01 by Microchip Technology Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GC4310-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
GC4310-01
|
Microchip Technology Inc | Si NIP Non Hermetic Chip w Lead, Projected EOL: 2044-08-15 COO: United States of America ECCN: EAR99 Lead time: 20 Weeks, 0 Days | In Stock: 56 and Alternates Available |
|
$7.3700 / $9.0500 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1100 / $14.7400 | Buy Now |
|
|
NAC | 200 NIP RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.1100 / $14.7400 | Buy Now |
Part Details for GC4310-01
GC4310-01 CAD Models
GC4310-01 Part Data Attributes
|
|
GC4310-01
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC4310-01
Microchip Technology Inc
Si NIP Non Hermetic Chip w Lead
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 20 Weeks | |
| Additional Feature | High Reliability | |
| Application | Attenuator; Limiter; Switching | |
| Breakdown Voltage-Min | 100 V | |
| Configuration | Single | |
| Diode Capacitance-Max | 0.06 Pf | |
| Diode Element Material | Silicon | |
| Diode Forward Resistance-Max | 1.5 Ω | |
| Diode Res Test Current | 20 Ma | |
| Diode Res Test Frequency | 1000 Mhz | |
| Diode Type | Pin Diode | |
| Frequency Band | Ultra High Frequency To Ku Band | |
| Minority Carrier Lifetime-Nom | 0.17 µS | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Reference Standard | Mil-19500 | |
| Reverse Test Voltage | 10 V | |
| Technology | Negative-Intrinsic-Positive |