Part Details for GC4742-150B by Microchip Technology Inc
Results Overview of GC4742-150B by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GC4742-150B Information
GC4742-150B by Microchip Technology Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 71918-150BLF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 50 Positions, 2.54mm (0.100in) Pitch | |
| ND9BCB150B | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 0.5m, 26AWG 10 Wire ix Industrial Cable, PVC, Cat 6A, Gold Flash | |
| 10078995-G01-50BLF | Amphenol Communications Solutions | MINITEK SHROUDED HEADER--EJECT LATCH |
Price & Stock for GC4742-150B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
GC4742-150B
|
Microchip Technology Inc | Si Limiter Non Hermetic EPSM SMT, Projected EOL: 2044-08-15 - Contact for Pricing COO: United States of America ECCN: EAR99 Lead time: 20 Weeks, 0 Days | In Stock: 0 and Alternates Available |
|
RFQ |