Part Details for GCDA15C-1-GS08 by Vishay Intertechnologies
Results Overview of GCDA15C-1-GS08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCDA15C-1-GS08 Information
GCDA15C-1-GS08 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GCDA15C-1-GS08
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | TransVoltageSuppressorDiode,300W,15VV(RWM),Bidirectional,1Element,Silicon | 3010 |
|
RFQ |
US Tariff Estimator: GCDA15C-1-GS08 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GCDA15C-1-GS08
GCDA15C-1-GS08 Part Data Attributes
|
|
GCDA15C-1-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GCDA15C-1-GS08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 15V V(RWM), Bidirectional,
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Polarity | Bidirectional | |
| Rep Pk Reverse Voltage-Max | 15 V | |
| Surface Mount | Yes |
Alternate Parts for GCDA15C-1-GS08
This table gives cross-reference parts and alternative options found for GCDA15C-1-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCDA15C-1-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GCDA15C-1-GS08 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-4 | GCDA15C-1-GS08 vs GCDA15C-1-GS08 |
GCDA15C-1-GS08 Frequently Asked Questions (FAQ)
-
Vishay provides a recommended PCB layout and land pattern in their application note AN42172, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal performance and reliability.
-
The GCDA15C-1-GS08 comes with a pre-applied TIM. However, if you need to replace it, Vishay recommends using a thermal interface material with a thermal conductivity of at least 1 W/m-K. Apply a thin, uniform layer (about 0.05 mm) to the device's thermal pad before mounting it to the heat sink.
-
The maximum allowable torque for the screw terminal is 0.5 Nm (4.4 lb-in). Exceeding this torque may damage the terminal or the device. It's essential to follow proper torqueing procedures to ensure reliable connections.
-
While the GCDA15C-1-GS08 is designed to withstand some vibration, it's essential to evaluate the specific vibration profile of your application. Vishay recommends following the guidelines in their application note AN42172 for vibration testing and ensuring that the device is properly secured to the PCB and heat sink.
-
To ensure reliable and secure electrical connections, use a wire with a minimum of 18 AWG and a maximum of 22 AWG. Strip the wire to the recommended length, and use a solder with a melting point above 180°C. Follow proper soldering techniques, and avoid applying excessive force or stress to the connections.