Part Details for GCM155R71E103JA37D by Murata Manufacturing Co Ltd
Results Overview of GCM155R71E103JA37D by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM155R71E103JA37D Information
GCM155R71E103JA37D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM155R71E103JA37D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-GCM155R71E103JA37DTR-ND
|
DigiKey | CAP CER 10000PF 25V X7R 0402 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | CeramicCapacitor,Multilayer,Ceramic,25V,5%+Tol,5%-Tol,X7R,15%TC,0.01uF,SurfaceMount,0402 | 711000 |
|
RFQ |
US Tariff Estimator: GCM155R71E103JA37D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GCM155R71E103JA37D
GCM155R71E103JA37D Part Data Attributes
|
|
GCM155R71E103JA37D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71E103JA37D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.01 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
GCM155R71E103JA37D Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the GCM155R71E103JA37D is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the GCM155R71E103JA37D is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The GCM155R71E103JA37D is rated for operation up to 125°C, but it's not recommended to use it above 105°C for extended periods to ensure reliability and longevity.
-
The maximum voltage derating for the GCM155R71E103JA37D is 80% of the rated voltage, which is 16.4V for this specific part.
-
Yes, the GCM155R71E103JA37D is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.