Part Details for GCS250PS24-RTF by XP Power
Results Overview of GCS250PS24-RTF by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
GCS250PS24-RTF Information
GCS250PS24-RTF by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for GCS250PS24-RTF
GCS250PS24-RTF CAD Models
GCS250PS24-RTF Part Data Attributes
|
|
GCS250PS24-RTF
XP Power
Buy Now
Datasheet
|
Compare Parts:
GCS250PS24-RTF
XP Power
AC-DC Power Factor Correction Module, 2 Output, 180W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Package | |
| ECCN Code | EAR99 | |
| Additional Feature | It Also Has 12v Output | |
| Analog IC - Other Type | Ac-Dc Power Factor Correction Module | |
| Approvals | Ansi, Aami, Can, Csa, Iec, En, Ul | |
| Efficiency (Main Output) | 93% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 139.7 Mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 7.5 A | |
| Output Voltage-Max | 24.48 V | |
| Output Voltage-Min | 23.52 V | |
| Output Voltage-Nom | 24 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Over Current, Over Load, Over Temperature, Over Voltage, Short Circuit | |
| Ripple Voltage (Main Out) | 0.08484 Vrms | |
| Screening Level | En/Ul 62368-1, Iec/En/Es 60601-1, Two Mopp | |
| Seated Height-Max | 58.3 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 180 W | |
| Trim/Adjustable Output | Yes | |
| Warm-up Time | 2 S | |
| Width | 88.5 Mm |