Part Details for GD74LS245 by Goldstar Electron Co Ltd
Overview of GD74LS245 by Goldstar Electron Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD74LS245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP | 32 |
|
$2.5512 / $3.8268 | Buy Now |
Part Details for GD74LS245
GD74LS245 CAD Models
GD74LS245 Part Data Attributes:
|
GD74LS245
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74LS245
Goldstar Electron Co Ltd
Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LS | |
JESD-30 Code | R-PDIP-T20 | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 90 mA | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74LS245
This table gives cross-reference parts and alternative options found for GD74LS245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS245N3 | Octal bus transceivers 20-PDIP 0 to 70 | Texas Instruments | GD74LS245 vs SN74LS245N3 |
SN54LS245J | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | NXP Semiconductors | GD74LS245 vs SN54LS245J |
54LS245/BRA | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | YAGEO Corporation | GD74LS245 vs 54LS245/BRA |
SN74LS245J | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | GD74LS245 vs SN74LS245J |
5962-8002101VRA | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | GD74LS245 vs 5962-8002101VRA |
JM38510/32803BRA | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERDIP-20 | Motorola Semiconductor Products | GD74LS245 vs JM38510/32803BRA |
SN54LS245J | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | GD74LS245 vs SN54LS245J |
SN74LS245JDS | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | GD74LS245 vs SN74LS245JDS |
DM54LS245J/883 | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | GD74LS245 vs DM54LS245J/883 |
74LS245PC | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | GD74LS245 vs 74LS245PC |