| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GI826-E3/4 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon | GI826 vs GI826-E3/4 |
| GI826/90 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon | GI826 vs GI826/90 |
| GI826/4F | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon | GI826 vs GI826/4F |
| GI826/4E | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon | GI826 vs GI826/4E |
| RL826-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon | GI826 vs RL826-T |
Part Details for GI826 by General Instrument Corp
Results Overview of GI826 by General Instrument Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GI826 Information
GI826 by General Instrument Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GI826
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | RECTIFIER DIODE,600V V(RRM),AXIAL-9 | 7800 |
|
$0.2100 / $0.7000 | Buy Now |
|
|
Quest Components | RECTIFIER DIODE,600V V(RRM),AXIAL-9 | 7800 |
|
$0.1875 / $0.7500 | Buy Now |
|
|
Quest Components | RECTIFIER DIODE,600V V(RRM),AXIAL-9 | 3 |
|
$0.4200 | Buy Now |
US Tariff Estimator: GI826 by General Instrument Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
GI826 Part Data Attributes
|
|
GI826
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
GI826
General Instrument Corp
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | Efficiency | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-30 Code | O-PALF-W2 | |
| Non-rep Pk Forward Current-Max | 300 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -50 °C | |
| Output Current-Max | 5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Recovery Time-Max | 0.2 µS | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for GI826
This table gives cross-reference parts and alternative options found for GI826. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GI826, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.