| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GL34G | Diotec Semiconductor AG | $0.0764 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA | GL34G vs GL34G |
| GL34G-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 400V V(RRM), Silicon | GL34G vs GL34G-TP |
| GL34G/48 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA | GL34G vs GL34G/48 |
| GL34GP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA | GL34G vs GL34GP |
| GL34G/32 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA | GL34G vs GL34G/32 |
| GL34G/33 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA | GL34G vs GL34G/33 |
| GL34G-E3/82 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA | GL34G vs GL34G-E3/82 |
Part Details for GL34G by General Instrument Corp
Results Overview of GL34G by General Instrument Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GL34G Information
GL34G by General Instrument Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GL34G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | RECTIFIER DIODE,400V V(RRM),DO-213AA | 1565 |
|
$0.0792 / $0.1760 | Buy Now |
US Tariff Estimator: GL34G by General Instrument Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
GL34G Part Data Attributes
|
|
GL34G
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
GL34G
General Instrument Corp
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic Package-2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Additional Feature | Patented Device | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JEDEC-95 Code | DO-213AA | |
| JESD-30 Code | O-PELF-R2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 0.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 400 V | |
| Reverse Recovery Time-Max | 1.5 µS | |
| Surface Mount | Yes | |
| Terminal Form | Wrap Around | |
| Terminal Position | End |
Alternate Parts for GL34G
This table gives cross-reference parts and alternative options found for GL34G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL34G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.