| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GL41M | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | GL41M vs GL41M |
Part Details for GL41M by Galaxy Microelectronics
Results Overview of GL41M by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GL41M Information
GL41M by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: GL41M by Galaxy Microelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
GL41M Part Data Attributes
|
|
GL41M
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
GL41M
Galaxy Microelectronics
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.2 V | |
| JEDEC-95 Code | DO-213AB | |
| JESD-30 Code | O-PELF-R2 | |
| Non-rep Pk Forward Current-Max | 30 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Rep Pk Reverse Voltage-Max | 1000 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Test Voltage | 1000 V | |
| Surface Mount | Yes | |
| Terminal Form | Wrap Around | |
| Terminal Position | End |
Alternate Parts for GL41M
This table gives cross-reference parts and alternative options found for GL41M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL41M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.