Part Details for GLCTEST by StarTech
Results Overview of GLCTEST by StarTech
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GLCTEST Information
GLCTEST by StarTech is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for GLCTEST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83AK5805
|
Newark | Transceiver Module, 1000Mbps Rohs Compliant: Yes |Startech GLCTEST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$119.7700 | Buy Now |
|
DISTI #
5214-GLCTEST-ND
|
DigiKey | GIGABIT RJ45 COPPER SFP Min Qty: 1 Lead time: 2 Weeks Container: Box |
11 In Stock |
|
$74.5138 / $97.9900 | Buy Now |
|
DISTI #
16-GLCTEST
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Cisco GLC-TE Compatible SFP Transceiver Module - 1000BASE-T, RoHS: Compliant | 12 |
|
$74.5100 / $96.3100 | Buy Now |
|
DISTI #
72011673
|
RS | CISCO GLC-TE COMPATIBLE MODULE - SFP TO RJ45 - 1000BASE-T 1G COPPER CAT6/CAT5E Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$79.9600 / $99.9500 | Buy Now |
|
|
NAC | Gigabit RJ45 Copper SFP TM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$80.9900 | Buy Now |
|
|
Neutron USA | CISCO GLC-TE COMPATIBLE SFP MODULE-COPPER TRANSCEIVER | 112 |
|
$67.4600 | Buy Now |