Part Details for GM1JJ35200AE by Sharp Corp
Overview of GM1JJ35200AE by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GM1JJ35200AE
GM1JJ35200AE CAD Models
GM1JJ35200AE Part Data Attributes:
|
GM1JJ35200AE
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GM1JJ35200AE
Sharp Corp
Single Color LED, Orange, Colorless Transparent, 1.2mm, 1.60 X 0.80 MM, 0.35 MM HEIGHT, DIE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 1.60 X 0.80 MM, 0.35 MM HEIGHT, DIE-2 | |
Reach Compliance Code | unknown | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 19.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR | |
Peak Wavelength | 627 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm |
Alternate Parts for GM1JJ35200AE
This table gives cross-reference parts and alternative options found for GM1JJ35200AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM1JJ35200AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1ZJ67A | Single Color LED, Orange, Milky Diffused, 1.2mm, | Sharp Corp | GM1JJ35200AE vs LT1ZJ67A |
SML-311UT | Single Color LED, Red, Colorless Transparent, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | GM1JJ35200AE vs SML-311UT |
SML-311UTT86 | Single Color LED Array, Red, Transparent Clear, 1.2mm | ROHM Semiconductor | GM1JJ35200AE vs SML-311UTT86 |
FR1111C | Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | GM1JJ35200AE vs FR1111C |