Part Details for GM71C16163CLJ-5 by SK Hynix Inc
Overview of GM71C16163CLJ-5 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for GM71C16163CLJ-5
GM71C16163CLJ-5 CAD Models
GM71C16163CLJ-5 Part Data Attributes
|
GM71C16163CLJ-5
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
GM71C16163CLJ-5
SK Hynix Inc
EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/BATTERY BACKUP REFRESH | |
JESD-30 Code | R-PDSO-J42 | |
Length | 27.06 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for GM71C16163CLJ-5
This table gives cross-reference parts and alternative options found for GM71C16163CLJ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM71C16163CLJ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4C1M16E5DJS-5 | EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Micron Technology Inc | GM71C16163CLJ-5 vs MT4C1M16E5DJS-5 |
AS4C1M16E5-50JI | EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Alliance Semiconductor Corporation | GM71C16163CLJ-5 vs AS4C1M16E5-50JI |
M5M418165CJ-5T | EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | Mitsubishi Electric | GM71C16163CLJ-5 vs M5M418165CJ-5T |
V53C518165AK50I | EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Mosel Vitelic Corporation | GM71C16163CLJ-5 vs V53C518165AK50I |
K4E151611C-JL50 | EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Samsung Semiconductor | GM71C16163CLJ-5 vs K4E151611C-JL50 |
IS41C16100-50K | EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, MS-027, SOJ-42 | Integrated Silicon Solution Inc | GM71C16163CLJ-5 vs IS41C16100-50K |
V53C511816500K50 | EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Mosel Vitelic Corporation | GM71C16163CLJ-5 vs V53C511816500K50 |
K4E151611D-JC500 | EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, | Samsung Semiconductor | GM71C16163CLJ-5 vs K4E151611D-JC500 |
V53C516165AK50 | EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Mosel Vitelic Corporation | GM71C16163CLJ-5 vs V53C516165AK50 |
V53C518165ASK50 | EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Mosel Vitelic Corporation | GM71C16163CLJ-5 vs V53C518165ASK50 |