Part Details for GMF05C-HSF-GS08 by Vishay Intertechnologies
Results Overview of GMF05C-HSF-GS08 by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GMF05C-HSF-GS08 Information
GMF05C-HSF-GS08 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GMF05C-HSF-GS08
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53T1009
|
Newark | Diode, Esd Protection, 12.5V, Llp75-6L, Full Reel, Clamping Voltage Vc Max:12.5V, Diode Case Style:Llp-75, No. Of Pins:6Pins, Operating Voltage:5V, Power Dissipation Pd:200W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Vishay GMF05C-HSF-GS08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.2600 / $0.2980 | Buy Now |
|
DISTI #
17X9945
|
Newark | Diode, Esd Protection, 12.5V, Llp75-6L, Clamping Voltage Vc Max:12.5V, Diode Case Style:Llp-75, No. Of Pins:6Pins, Operating Voltage:5V, Power Dissipation Pd:200W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Vishay GMF05C-HSF-GS08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3160 | Buy Now |
|
DISTI #
GMF05C-HSF-GS08
|
Avnet Americas | - Tape and Reel (Alt: GMF05C-HSF-GS08) COO: China RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 30000 |
|
$0.1645 | Buy Now |
|
DISTI #
78-GMF05C-HSF-GS08
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD SUPPRESSORS/TVS DIODES RoHS: Compliant | 56567 |
|
$0.1810 / $0.3300 | Buy Now |
|
DISTI #
V72:2272_09183557
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 5V 6-Pin LLP-75 EP T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2240 Container: Cut Strips | Americas - 10343 |
|
$0.1101 / $0.1801 | Buy Now |
|
|
Future Electronics | GMF05C Series 6 V 200 W SMT 5-Line ESD Protection Diode Array - LLP75-6L RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1810 / $0.1890 | Buy Now |
|
|
Future Electronics | GMF05C Series 6 V 200 W SMT 5-Line ESD Protection Diode Array - LLP75-6L RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1810 / $0.1890 | Buy Now |
|
DISTI #
64551829
|
Verical | ESD Suppressor TVS Bi-Dir 5V 6-Pin LLP-75 EP T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2240 | Americas - 10343 |
|
$0.1101 / $0.1214 | Buy Now |
|
DISTI #
GMF05C-HSF-GS08
|
TTI | ESD Protection Diodes / TVS Diodes ESD SUPPRESSORS/TVS DIODES RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1750 / $0.2000 | Buy Now |
|
DISTI #
V72:2272_09183557
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 5V 6-Pin LLP-75 EP T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2240 Container: Cut Strips | Americas - 10343 |
|
$0.1101 / $0.1801 | Buy Now |
US Tariff Estimator: GMF05C-HSF-GS08 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GMF05C-HSF-GS08
GMF05C-HSF-GS08 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GMF05C-HSF-GS08 Part Data Attributes
|
|
GMF05C-HSF-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GMF05C-HSF-GS08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Bidirectional, 5 Element, Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Green, Ultra Compact, Plastic, Llp75-6l, 6 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 10 Weeks | |
| Breakdown Voltage-Max | 8 V | |
| Breakdown Voltage-Min | 6 V | |
| Breakdown Voltage-Nom | 7 V | |
| Case Connection | Anode | |
| Clamping Voltage-Max | 7.8 V | |
| Configuration | Common Anode, 5 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 200 W | |
| Number of Elements | 5 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 5 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for GMF05C-HSF-GS08
This table gives cross-reference parts and alternative options found for GMF05C-HSF-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMF05C-HSF-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GMF05C-HSF-GS08 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Bidirectional, 5 Element, Silicon | GMF05C-HSF-GS08 vs GMF05C-HSF-GS08 |
GMF05C-HSF-GS08 Frequently Asked Questions (FAQ)
-
The recommended storage condition for GMF05C-HSF-GS08 is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
-
Yes, the GMF05C-HSF-GS08 is suitable for high-frequency applications up to 1 GHz due to its low inductance and high self-resonant frequency.
-
Handle the GMF05C-HSF-GS08 by the body, avoiding touching the leads or the component itself to prevent damage from electrostatic discharge (ESD).
-
The maximum allowable voltage derating for GMF05C-HSF-GS08 is 80% of the rated voltage to ensure reliable operation and prevent overheating.
-
Yes, the GMF05C-HSF-GS08 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, derating may be necessary to ensure reliable operation.