-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0452
|
Newark | Cap, Aec-Q200, 10Uf, 35V, Mlcc, 1206, Capacitance:10Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden GMJ316BB7106KLHT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.2750 | Buy Now |
DISTI #
53AJ5843
|
Newark | Cap, Aec-Q200, 10Uf, 35V, Mlcc, 1206, Capacitance:10Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden GMJ316BB7106KLHT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18919 |
|
$0.3590 / $0.4250 | Buy Now |
DISTI #
587-4213-1-ND
|
DigiKey | CAP CER 10UF 35V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37365 In Stock |
|
$0.3070 / $1.0100 | Buy Now |
DISTI #
GMJ316BB7106KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GMJ316BB7106KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 486000 |
|
$0.3686 / $0.4153 | Buy Now |
DISTI #
GMJ316BB7106KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GMJ316BB7106KLHT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 63 Weeks, 0 Days Container: Reel | 0 |
|
$0.3313 / $0.3873 | Buy Now |
DISTI #
53AJ5843
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ± 10%, X7R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 53AJ5843) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 5 Days Container: Ammo Pack | 18919 Partner Stock |
|
$0.4620 / $0.8530 | Buy Now |
DISTI #
45Y0452
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 45Y0452) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 6000 Partner Stock |
|
$0.3190 / $0.3460 | Buy Now |
DISTI #
963-GMJ316BB7106KLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCG31LBB7106KT 35V 10uF X7R 1206 10 % RoHS: Compliant | 770896 |
|
$0.2430 / $0.7800 | Buy Now |
|
Future Electronics | 1206 10 uF 35 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 136000Reel |
|
$0.2950 / $0.3100 | Buy Now |
|
Future Electronics | 1206 10 uF 35 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 14000Reel |
|
$0.2950 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GMJ316BB7106KLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
GMJ316BB7106KLHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 47 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GMJ316BB7106KLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMJ316BB7106KLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASG31LAB7106KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMJ316BB7106KLHT vs MSASG31LAB7106KTNB25 |
MLASG31LAB7106KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMJ316BB7106KLHT vs MLASG31LAB7106KTNB25 |
MCJCG31LBB7106KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMJ316BB7106KLHT vs MCJCG31LBB7106KTPA01 |
MBJCG31LBB7106KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMJ316BB7106KLHT vs MBJCG31LBB7106KTPA01 |
MCJCG31LBB7106KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMJ316BB7106KLHT vs MCJCG31LBB7106KTPA1J |
MBJCG31LBB7106KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMJ316BB7106KLHT vs MBJCG31LBB7106KTPA18 |
MMJCG31LBB7106KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMJ316BB7106KLHT vs MMJCG31LBB7106KTPA01 |
MMJCG31LBB7106KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GMJ316BB7106KLHT vs MMJCG31LBB7106KTPA18 |