GMM27333233ANTG-7K
LG Semicon Co Ltd
Description: Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168

Overview of GMM27333233ANTG-7K by LG Semicon Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for GMM27333233ANTG-7K by LG Semicon Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMM27333233ANTG-7K by LG Semicon Co Ltd

GMM27333233ANTG-7K
LG Semicon Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LG SEMICON CO LTD
Package Description
DIMM, DIMM168
Reach Compliance Code
unknown
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N168
Memory Density
2415919104 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
168
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX72
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM168
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
4096
Self Refresh
YES
Standby Current-Max
0.018 A
Supply Current-Max
1.8 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. GMM27333233ANTG-7K
    LG Semicon Co Ltd
    Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168
    VS

Alternate Parts for GMM27333233ANTG-7K

This table gives cross-reference parts and alternative options found for GMM27333233ANTG-7K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMM27333233ANTG-7K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MH32S72PHB-7 Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Mitsubishi Electric GMM27333233ANTG-7K vs MH32S72PHB-7
MH32S72PHB-8 Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Mitsubishi Electric GMM27333233ANTG-7K vs MH32S72PHB-8
V437332S04VBTG-10PC Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Mosel Vitelic Corporation GMM27333233ANTG-7K vs V437332S04VBTG-10PC
GMM27333233ANTG-7J Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 SK Hynix Inc GMM27333233ANTG-7K vs GMM27333233ANTG-7J
V437332S04VATG-10PC Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Mosel Vitelic Corporation GMM27333233ANTG-7K vs V437332S04VATG-10PC
Part Number Description Manufacturer Compare
HYM71V753201TH-10P Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 SK Hynix Inc GMM27333233ANTG-7K vs HYM71V753201TH-10P
M374S3323CT0-C1L Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Samsung Semiconductor GMM27333233ANTG-7K vs M374S3323CT0-C1L
MH32S72BBFA-8 Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Mitsubishi Electric GMM27333233ANTG-7K vs MH32S72BBFA-8
KMM377S3320T2-GL Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Samsung Semiconductor GMM27333233ANTG-7K vs KMM377S3320T2-GL
HYM71V75R3201LTH-10S Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 SK Hynix Inc GMM27333233ANTG-7K vs HYM71V75R3201LTH-10S
MH32S72PHB-8 Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Mitsubishi Electric GMM27333233ANTG-7K vs MH32S72PHB-8
KMM374S3253ATS-GL Synchronous DRAM Module, 32MX72, 6ns, CMOS Samsung Semiconductor GMM27333233ANTG-7K vs KMM374S3253ATS-GL
KMM377S3227BT2-GH Synchronous DRAM Module, 32MX72, 6ns, CMOS Samsung Semiconductor GMM27333233ANTG-7K vs KMM377S3227BT2-GH
MT18LSDT3272G-10CXX Synchronous DRAM Module, 32MX72, 6ns, CMOS, Micron Technology Inc GMM27333233ANTG-7K vs MT18LSDT3272G-10CXX
HYM71V753201LTH-10S Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 SK Hynix Inc GMM27333233ANTG-7K vs HYM71V753201LTH-10S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMM27333233ANTG-7K by LG Semicon Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMM27333233ANTG-7K by LG Semicon Co Ltd

Select Manufacturer
Which Manufacturer of GMM27333233ANTG-7K would you like to use for your alert(s)?
  • Please alert me when GMM27333233ANTG-7K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMM27333233ANTG-7K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMM27333233ANTG-7K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMM27333233ANTG-7K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMM27333233ANTG-7K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMM27333233ANTG-7K by LG Semicon Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: