Part Details for GMR7580-100S2BRN-1245 by Glenair Inc
Results Overview of GMR7580-100S2BRN-1245 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GMR7580-100S2BRN-1245 Information
GMR7580-100S2BRN-1245 by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77313-124-54LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 54 Positions | |
| 77313-124-52LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 52 Positions | |
| 61083-124506LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for GMR7580-100S2BRN-1245
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
GMR7580-100S2BRN-1245
|
Avnet Americas | - Bulk (Alt: GMR7580-100S2BRN-1245) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 118 Factory Stock |
|
RFQ | |
|
DISTI #
GMR7580-100S2BRN1245
|
TTI | D-Sub Micro-D Connectors MICRO D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
DISTI #
GLEGMR7580-100S2BRN-1245
|
Interstate Connecting Components | 0 |
|
Buy Now |