Part Details for GP1S097HCZ by Sharp Corp
Overview of GP1S097HCZ by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Part Details for GP1S097HCZ
GP1S097HCZ CAD Models
GP1S097HCZ Part Data Attributes
|
GP1S097HCZ
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GP1S097HCZ
Sharp Corp
Transistor Output Slotted Switch, 1-Channel, 2mm Slot Width,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 20 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 2 mm |
Alternate Parts for GP1S097HCZ
This table gives cross-reference parts and alternative options found for GP1S097HCZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP1S097HCZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP1S23J0000F | Transistor Output Slotted Switch, 1-Channel, 2mm Slot Width, | Sharp Corp | GP1S097HCZ vs GP1S23J0000F |
GP1S21 | Transistor Output Slotted Switch, 1-Channel, 1.2mm Slot Width, | Sharp Corp | GP1S097HCZ vs GP1S21 |
GP1S37J0000F | Transistor Output Slotted Switch, 1-Channel, 2mm Slot Width, | Sharp Corp | GP1S097HCZ vs GP1S37J0000F |
GP1S093HCZ | Transistor Output Slotted Switch, 1-Channel, 2mm Slot Width, | Sharp Corp | GP1S097HCZ vs GP1S093HCZ |
RPI-5100 | Transistor Output Slotted Switch, 1-Channel, 2mm Slot Width, | ROHM Semiconductor | GP1S097HCZ vs RPI-5100 |
GP1S94 | Transistor Output Slotted Switch, 1-Channel, 3.5mm Slot Width, | Sharp Corp | GP1S097HCZ vs GP1S94 |
GP1S93 | Transistor Output Slotted Switch, 1-Channel, 2mm Slot Width, | Sharp Corp | GP1S097HCZ vs GP1S93 |
GP1S24J0000F | Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width, | Sharp Corp | GP1S097HCZ vs GP1S24J0000F |
GP1S97J0000F | Transistor Output Slotted Switch, 1-Channel, 2.2mm Slot Width, | Sharp Corp | GP1S097HCZ vs GP1S97J0000F |
GP1S094HCZ | Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width, | Sharp Corp | GP1S097HCZ vs GP1S094HCZ |