Part Details for RPI-5100 by ROHM Semiconductor
Overview of RPI-5100 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for RPI-5100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 10 |
|
RFQ |
Part Details for RPI-5100
RPI-5100 CAD Models
RPI-5100 Part Data Attributes:
|
RPI-5100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RPI-5100
ROHM Semiconductor
Transistor Output Slotted Switch, 1-Channel, 2mm Slot Width,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 500 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 2 mm | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 0.2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Response Time-Max | 0.00001 s | |
Slot Width-Nom | 2 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for RPI-5100
This table gives cross-reference parts and alternative options found for RPI-5100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPI-5100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP1S24J0000F | Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width, | Sharp Corp | RPI-5100 vs GP1S24J0000F |
GP1S22J0000F | Transistor Output Slotted Switch, 1-Channel, 1.2mm Slot Width, | Sharp Corp | RPI-5100 vs GP1S22J0000F |
GP1L22 | Darlington Output Slotted Switch, 1-Channel, 1.2mm Slot Width, | Sharp Corp | RPI-5100 vs GP1L22 |
GP1S094HCZ0F | Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width, 5.50 X 2.60 MM, 4.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | Sharp Corp | RPI-5100 vs GP1S094HCZ0F |
GP1S097HCZ | Transistor Output Slotted Switch, 1-Channel, 2mm Slot Width, | Sharp Corp | RPI-5100 vs GP1S097HCZ |
GP1S97J0000F | Transistor Output Slotted Switch, 1-Channel, 2.2mm Slot Width, | Sharp Corp | RPI-5100 vs GP1S97J0000F |
GP1S22 | Transistor Output Slotted Switch, 1-Channel, 1.2mm Slot Width, | Sharp Corp | RPI-5100 vs GP1S22 |
GP1S97 | Transistor Output Slotted Switch, 1-Channel, 2.2mm Slot Width, | Sharp Corp | RPI-5100 vs GP1S97 |
GP1S094HCZ | Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width, | Sharp Corp | RPI-5100 vs GP1S094HCZ |
GP1S93J0000F | Transistor Output Slotted Switch, 1-Channel, 2mm Slot Width, | Sharp Corp | RPI-5100 vs GP1S93J0000F |