Part Details for GP55-8251-BB25W by RCD Components Inc
Results Overview of GP55-8251-BB25W by RCD Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GP55-8251-BB25W Information
GP55-8251-BB25W by RCD Components Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 8251A/BXA | Rochester Electronics LLC | 8251 - Programmable Communication Interface, NMOS, CDIP28 | |
| MD82510/B | Rochester Electronics LLC | 82510 - Serial I/O Controller, CMOS, CDIP28 | |
| MD8251A/B | Rochester Electronics LLC | 8251A - Serial I/O Controller, 2 Channel(s), HMOS, CDIP28 - Dual marked (5962-8754802XA) |
Price & Stock for GP55-8251-BB25W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2850 |
|
$1.2500 / $1.9200 | Buy Now |
US Tariff Estimator: GP55-8251-BB25W by RCD Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GP55-8251-BB25W
GP55-8251-BB25W Part Data Attributes
|
|
GP55-8251-BB25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP55-8251-BB25W
RCD Components Inc
Fixed Resistor, Metal Film, 0.25W, 8250ohm, 250V, 0.1% +/-Tol, 25ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 25 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 160 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.3 Mm | |
| Package Length | 6.3 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 8250 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 0.1% | |
| Working Voltage | 250 V |
Alternate Parts for GP55-8251-BB25W
This table gives cross-reference parts and alternative options found for GP55-8251-BB25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP55-8251-BB25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GP55-8251-BB25 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 8250ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, | GP55-8251-BB25W vs GP55-8251-BB25 |
| FP5548-8251-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 8250ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, | GP55-8251-BB25W vs FP5548-8251-BT25 |
| FP5548-8251-BB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 8250ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, | GP55-8251-BB25W vs FP5548-8251-BB25Q |
| FP55ER-8251-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 8250ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, | GP55-8251-BB25W vs FP55ER-8251-BT25W |
| GP55P-8251-BT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 8250ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, | GP55-8251-BB25W vs GP55P-8251-BT25Q |
| GP55P-8251-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 8250ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, | GP55-8251-BB25W vs GP55P-8251-BT25W |
| GP55-8251-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 8250ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, | GP55-8251-BB25W vs GP55-8251-BT25W |
| GP5548-8251-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 8250ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, | GP55-8251-BB25W vs GP5548-8251-BT25W |
| GP55ER-8251-BB25 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 8250ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, | GP55-8251-BB25W vs GP55ER-8251-BB25 |
| FP55ER-8251-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 8250ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, | GP55-8251-BB25W vs FP55ER-8251-BT25 |