Part Details for GRM033R61C104ME84D by Murata Manufacturing Co Ltd
Results Overview of GRM033R61C104ME84D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM033R61C104ME84D Information
GRM033R61C104ME84D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM033R61C104ME84D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-9986-2-ND
|
DigiKey | CAP CER 0.1UF 16V X5R 0201 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
87727707
|
Verical | Cap Ceramic 0.1uF 16V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 6579 Package Multiple: 1 Date Code: 2450 | Americas - 10805 |
|
$0.0156 | Buy Now |
|
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 20%, X5R, 15% TC, 0.1UF, SURFACE MOUNT, 0201 | 16901 |
|
$0.0080 / $0.0600 | Buy Now |
|
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 20%, X5R, 15% TC, 0.1UF, SURFACE MOUNT, 0201 | 15949 |
|
$0.0081 / $0.0432 | Buy Now |
|
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 20%, X5R, 15% TC, 0.1UF, SURFACE MOUNT, 0201 | 9040 |
|
$0.0400 / $0.2000 | Buy Now |
|
DISTI #
GRM033R61C104ME84D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 16 VDC 20% 0201 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 75000 In Stock |
|
Buy Now | |
|
|
NexGen Digital | 250 |
|
RFQ |
US Tariff Estimator: GRM033R61C104ME84D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRM033R61C104ME84D
GRM033R61C104ME84D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM033R61C104ME84D Part Data Attributes
|
|
GRM033R61C104ME84D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R61C104ME84D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.1 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Size Code | 0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
Alternate Parts for GRM033R61C104ME84D
This table gives cross-reference parts and alternative options found for GRM033R61C104ME84D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R61C104ME84D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRM033R61C104ME18D | Murata Manufacturing Co Ltd | $0.0076 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | GRM033R61C104ME84D vs GRM033R61C104ME18D |
| GRM033R61C104ME14W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM033R61C104ME84D vs GRM033R61C104ME14W |
| 223878813749 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | GRM033R61C104ME84D vs 223878813749 |
| SCM04D104MONC | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | GRM033R61C104ME84D vs SCM04D104MONC |
| 0201YD104MAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | GRM033R61C104ME84D vs 0201YD104MAT4A |
| CC0201MPX5R7BB104 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | GRM033R61C104ME84D vs CC0201MPX5R7BB104 |
| 0201X104M160CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | GRM033R61C104ME84D vs 0201X104M160CG |
| SCM04D104MONH | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | GRM033R61C104ME84D vs SCM04D104MONH |
| 02012B104M7B30D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | GRM033R61C104ME84D vs 02012B104M7B30D |
| CC0201MRX5R7BB104 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | GRM033R61C104ME84D vs CC0201MRX5R7BB104 |
GRM033R61C104ME84D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM033R61C104ME84D capacitor can be found in the Murata Land Pattern document, which provides guidelines for PCB layout and pad design to ensure reliable mounting and soldering.
-
The Equivalent Series Resistance (ESR) of the GRM033R61C104ME84D capacitor is an important parameter in high-frequency circuits. A lower ESR value can help reduce energy losses and improve the overall efficiency of the circuit. In high-frequency circuits, a capacitor with a low ESR value can help reduce the impedance of the circuit and improve its overall performance.
-
The GRM033R61C104ME84D capacitor is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If you need to use the capacitor in a high-temperature environment, you should consult with Murata's application engineers to determine the capacitor's suitability for your specific application.
-
The GRM033R61C104ME84D capacitor is a moisture-sensitive device, and it requires proper handling and storage to prevent damage. You should follow the guidelines outlined in the IPC/JEDEC J-STD-033 standard for handling and storage of moisture-sensitive devices.
-
The recommended reflow soldering profile for the GRM033R61C104ME84D capacitor can be found in the Murata Reflow Soldering Profile document, which provides guidelines for temperature, time, and other parameters to ensure reliable soldering and minimize the risk of damage to the capacitor.